Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No84046150.HMT1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4569690
Product RangeAlubos Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$90.370 (S$98.5033) |
| 5+ | S$82.570 (S$90.0013) |
| 10+ | S$77.410 (S$84.3769) |
Price for:Each
Minimum: 1
Multiple: 1
S$90.37 (S$98.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No84046150.HMT1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4569690
Product RangeAlubos Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium Alloy
External Height - Metric42mm
External Width - Metric108mm
External Depth - Metric150mm
IP RatingIP65
Body ColourBlack
NEMA RatingNEMA 3
External Height - Imperial1.65"
External Width - Imperial4.25"
External Depth - Imperial5.91"
Product RangeAlubos Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableYes
Product Overview
84046150.HMT1 is an ABPH 1040-0150 ALUBOS_SET profile enclosure with end covers (protection class IP65/DIN EN 60529).
- Enclosure body consists of a powder-coated horizontally divided aluminium profile
- Good EMC protection due to contact surfaces which contact the cover to the profile
- Recessed profile sides can be used for mounting membrane keyboards and sides ergonomically designed
- ABD - end cover with a recessed surface for mounting front membranes or membrane keyboards
- Extruded profiles: Al Mg Si 0.5 powder-coated; die-cast cover GD Al Si 12 powder-coated, seal TPE;
- Temperature resistance is -25°C / 110°C
- Made of aluminium material
- IP65 and NEMA 3 rated
- RAL 9005 black colour
- Dimension is 42mm x 150mm x 108mm (H x W x D)
Contents
Housing profile, 2 x covers, 2 x black seal, Screws, Black screw covers.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
42mm
External Depth - Metric
150mm
Body Colour
Black
External Height - Imperial
1.65"
External Depth - Imperial
5.91"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Aluminium Alloy
External Width - Metric
108mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
4.25"
Product Range
Alubos Series
Configurable
Yes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.401
