Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part NoBOS800.Copy
Order Code480964
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOPLA
Manufacturer Part NoBOS800.Copy
Order Code480964
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Enclosure Type-
Enclosure MaterialABS
External Height - Metric-
External Width - Metric-
External Depth - Metric-
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
-
External Height - Metric
-
External Depth - Metric
-
Body Colour
Black
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
ABS
External Width - Metric
-
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231000
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
