Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOPLA |
|---|---|
| Manufacturer Part No | RCPM 2500Copy |
| Order Code | 1262025 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BOPLA |
|---|---|
| Manufacturer Part No | RCPM 2500Copy |
| Order Code | 1262025 |
| Technical Datasheet | |
| Enclosure Type | Wall Mount |
| Enclosure Material | ABS |
| External Height - Metric | 132mm |
| External Width - Metric | 257mm |
| External Depth - Metric | 217mm |
| IP Rating | IP65 |
| Body Colour | Grey |
| NEMA Rating | - |
| External Height - Imperial | 5.2" |
| Product Range | - |
Technical Specifications
| Enclosure Type | Wall Mount |
|---|---|
| External Height - Metric | 132mm |
| External Depth - Metric | 217mm |
| Body Colour | Grey |
| External Height - Imperial | 5.2" |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 257mm |
| IP Rating | IP65 |
| NEMA Rating | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Romania Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.009 |
