Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No8250-223K-RCCopy
Manufacturer Standard Lead Time5 weeks
Order Code4771868
Product Range8250 Series
Your Part Number
1,997 In Stock
Need more?
1,997 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.330 (S$4.7197) |
| 10+ | S$3.270 (S$3.5643) |
| 100+ | S$2.940 (S$3.2046) |
| 500+ | S$2.550 (S$2.7795) |
| 1000+ | S$2.500 (S$2.725) |
| 2000+ | S$2.450 (S$2.6705) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.33 (S$4.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No8250-223K-RCCopy
Manufacturer Standard Lead Time5 weeks
Order Code4771868
Product Range8250 Series
Product Range8250 Series
Inductance22mH
DC Current Rating40mA
DC Resistance Max145ohm
Inductance Tolerance± 10%
Self Resonant Frequency0.57MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
8250 Series
DC Current Rating
40mA
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
22mH
DC Resistance Max
145ohm
Self Resonant Frequency
0.57MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000675
