Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM5022S-101M-RC
Order Code1692868
Product RangePM5022S Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM5022S-101M-RC
Order Code1692868
Product RangePM5022S Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangePM5022S Series
DC Resistance Max0.207ohm
Inductance Tolerance 20%
Product Length18.3mm
Product Width14mm
Product Height6.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
PM5022S Series
Inductance Tolerance
20%
Product Width
14mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
2.6A
DC Resistance Max
0.207ohm
Product Length
18.3mm
Product Height
6.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005665