Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 2039-80-SM-RPLFCopy |
| Order Code | 5172890 |
| Product Range | 2039-xxx-SM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | S$1.630 (S$1.7767) |
| 7500+ | S$1.320 (S$1.4388) |
| 15000+ | S$1.180 (S$1.2862) |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
S$2,445.00 (S$2,665.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 2039-80-SM-RPLFCopy |
| Order Code | 5172890 |
| Product Range | 2039-xxx-SM Series |
| Technical Datasheet | |
| Product Range | 2039-xxx-SM Series |
| DC Breakover Voltage | 800V |
| GDT Case Style | SMD |
| Impulse Discharge Current | 2.5kA |
| Impulse Sparkover Voltage | 1.25kV |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | 2039-xxx-SM Series |
|---|---|
| GDT Case Style | SMD |
| Impulse Sparkover Voltage | 1.25kV |
| DC Breakover Voltage | 800V |
|---|---|
| Impulse Discharge Current | 2.5kA |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Costa Rica Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85354000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
