Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 2055-35-SM-RPLFCopy |
| Order Code | 1779978 |
| Product Range | 2055 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 2055-35-SM-RPLFCopy |
| Order Code | 1779978 |
| Product Range | 2055 Series |
| Technical Datasheet | |
| Product Range | 2055 Series |
| DC Breakover Voltage | 350V |
| GDT Case Style | SMD |
| Impulse Discharge Current | 2.5kA |
| Impulse Sparkover Voltage | 750V |
| SVHC | No SVHC (14-Jun-2023) |
Alternatives for 2055-35-SM-RPLF
1 Product Found
Technical Specifications
| Product Range | 2055 Series |
|---|---|
| GDT Case Style | SMD |
| Impulse Sparkover Voltage | 750V |
| DC Breakover Voltage | 350V |
|---|---|
| Impulse Discharge Current | 2.5kA |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85359000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001068 |
