Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3005P-1-502Copy |
| Order Code | 1612604 |
| Product Range | 3005 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3005P-1-502Copy |
| Order Code | 1612604 |
| Product Range | 3005 Series |
| Technical Datasheet | |
| Trimmer Type | Multi Turn |
| Element Material | Wirewound |
| Adjustment Type | Side Adjust |
| Track Resistance | 5kohm |
| Potentiometer Mounting | Through Hole |
| No. of Turns | 20Turns |
| Product Range | 3005 Series |
| Power Rating | 1W |
| Resistance Tolerance | ± 10% |
| Temperature Coefficient | ± 50ppm/°C |
| Trimmer Shape / Size | 3/4 Inch Rectangular |
| Resistor Case / Package | - |
| Product Length | 19.03mm |
| Product Width | 4.06mm |
| Product Height | 7.87mm |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Trimmer Type | Multi Turn |
|---|---|
| Adjustment Type | Side Adjust |
| Potentiometer Mounting | Through Hole |
| Product Range | 3005 Series |
| Resistance Tolerance | ± 10% |
| Trimmer Shape / Size | 3/4 Inch Rectangular |
| Product Length | 19.03mm |
| Product Height | 7.87mm |
| Operating Temperature Max | 125°C |
| MSL | - |
| Element Material | Wirewound |
|---|---|
| Track Resistance | 5kohm |
| No. of Turns | 20Turns |
| Power Rating | 1W |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Case / Package | - |
| Product Width | 4.06mm |
| Operating Temperature Min | -65°C |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85331000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
