Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3339P-1-503LFCopy
Manufacturer Standard Lead Time9 weeks
Order Code4839807
Product Range3339 Series
Your Part Number
59 In Stock
Need more?
59 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.540 (S$8.2186) |
| 3+ | S$7.120 (S$7.7608) |
| 5+ | S$6.700 (S$7.303) |
| 10+ | S$6.270 (S$6.8343) |
| 20+ | S$5.890 (S$6.4201) |
| 50+ | S$5.510 (S$6.0059) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.54 (S$8.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3339P-1-503LFCopy
Manufacturer Standard Lead Time9 weeks
Order Code4839807
Product Range3339 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance50kohm
Potentiometer MountingThrough Hole
No. of Turns4Turns
Product Range3339 Series
Power Rating500mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size5/16 Inch Round
Resistor Case / Package-
Product Length-
Product Width-
Product Height6.35mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
3339 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
5/16 Inch Round
Product Length
-
Product Height
6.35mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Element Material
Cermet
Track Resistance
50kohm
No. of Turns
4Turns
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
