Print Page
428 In Stock
Need more?
428 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$49.470 (S$53.9223) |
| 5+ | S$44.260 (S$48.2434) |
| 10+ | S$40.930 (S$44.6137) |
| 20+ | S$38.690 (S$42.1721) |
| 40+ | S$36.440 (S$39.7196) |
| 100+ | S$34.540 (S$37.6486) |
Price for:Each
Minimum: 1
Multiple: 1
S$49.47 (S$53.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 39SB-1RB-103Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5002676 |
| Product Range | 39 Series |
| Technical Datasheet | |
| Track Resistance | 10kohm |
| No. of Turns | 1Turns |
| Track Taper | Linear |
| Power Rating | 250mW |
| Resistance Tolerance | ± 20% |
| Product Range | 39 Series |
| Potentiometer Mounting | Through Hole |
| Shaft Diameter | 3.18mm |
| No. of Gangs | 1 |
| Adjustment Type | Screwdriver Slot |
| Shaft Length | 12.7mm |
| Temperature Coefficient | - |
| Potentiometer Type | - |
| Resistor Technology | Conductive Plastic |
| Potentiometer Terminals | PC Pin |
| Resistor Case / Package | - |
| Product Length | 19.71mm |
| Product Width | - |
| Product Height | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Track Resistance | 10kohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 20% |
| Potentiometer Mounting | Through Hole |
| No. of Gangs | 1 |
| Shaft Length | 12.7mm |
| Potentiometer Type | - |
| Potentiometer Terminals | PC Pin |
| Product Length | 19.71mm |
| Product Height | - |
| Operating Temperature Max | 85°C |
| No. of Turns | 1Turns |
|---|---|
| Power Rating | 250mW |
| Product Range | 39 Series |
| Shaft Diameter | 3.18mm |
| Adjustment Type | Screwdriver Slot |
| Temperature Coefficient | - |
| Resistor Technology | Conductive Plastic |
| Resistor Case / Package | - |
| Product Width | - |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |

