Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 70ABJ-2-M0ECopy |
| Order Code | 5173561 |
| Product Range | 70ABJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 500+ | S$3.100 (S$3.379) |
| 2500+ | S$2.570 (S$2.8013) |
| 5000+ | S$2.380 (S$2.5942) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
S$1,550.00 (S$1,689.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 70ABJ-2-M0ECopy |
| Order Code | 5173561 |
| Product Range | 70ABJ Series |
| Technical Datasheet | |
| Contact Material | Copper Alloy |
| Voltage Rating | 60V |
| Contact Gender | Pin |
| No. of Contacts | 2 Contact |
| Battery Terminals | SMD |
| Product Range | 70ABJ Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Contact Material | Copper Alloy |
|---|---|
| Contact Gender | Pin |
| Battery Terminals | SMD |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage Rating | 60V |
|---|---|
| No. of Contacts | 2 Contact |
| Product Range | 70ABJ Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
