Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC2218SQ-17NJCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4850463RL
Cut Tape4850463
Product RangeACXX18SQ Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$1.060 | S$5.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.060 (S$1.1554) |
| 50+ | S$0.616 (S$0.6714) |
| 250+ | S$0.550 (S$0.5995) |
| 500+ | S$0.465 (S$0.5068) |
| 1000+ | S$0.438 (S$0.4774) |
| 2000+ | S$0.430 (S$0.4687) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC2218SQ-17NJCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4850463RL
Cut Tape4850463
Product RangeACXX18SQ Series
Technical Datasheet
Inductance16.6nH
RMS Current (Irms)4.4A
Product RangeACXX18SQ Series
Inductance Tolerance± 5%
DC Resistance Max8000µohm
Self Resonant Frequency3.4GHz
Product Length2.21mm
Product Width2.13mm
Product Height1.83mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
16.6nH
Product Range
ACXX18SQ Series
DC Resistance Max
8000µohm
Product Length
2.21mm
Product Height
1.83mm
RMS Current (Irms)
4.4A
Inductance Tolerance
± 5%
Self Resonant Frequency
3.4GHz
Product Width
2.13mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
