Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC3028SQ-27NGCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4850475RL
Cut Tape4850475
Product RangeAC3028SQ Series
Your Part Number
2,495 In Stock
Need more?
2,495 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$1.200 | S$6.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.200 (S$1.308) |
| 50+ | S$0.693 (S$0.7554) |
| 250+ | S$0.632 (S$0.6889) |
| 500+ | S$0.530 (S$0.5777) |
| 1000+ | S$0.498 (S$0.5428) |
| 2500+ | S$0.444 (S$0.484) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC3028SQ-27NGCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4850475RL
Cut Tape4850475
Product RangeAC3028SQ Series
Technical Datasheet
Inductance27nH
RMS Current (Irms)5.5A
Product RangeAC3028SQ Series
Inductance Tolerance± 2%
DC Resistance Max8100µohm
Self Resonant Frequency2.6GHz
Product Length2.67mm
Product Width2.67mm
Product Height2.79mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27nH
Product Range
AC3028SQ Series
DC Resistance Max
8100µohm
Product Length
2.67mm
Product Height
2.79mm
RMS Current (Irms)
5.5A
Inductance Tolerance
± 2%
Self Resonant Frequency
2.6GHz
Product Width
2.67mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
