Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC3028SQ-30NJCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4850479RL
Cut Tape4850479
Product RangeAC3028SQ Series
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$1.100 | S$5.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.100 (S$1.199) |
| 50+ | S$0.628 (S$0.6845) |
| 250+ | S$0.561 (S$0.6115) |
| 500+ | S$0.474 (S$0.5167) |
| 1000+ | S$0.448 (S$0.4883) |
| 2500+ | S$0.389 (S$0.424) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC3028SQ-30NJCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4850479RL
Cut Tape4850479
Product RangeAC3028SQ Series
Technical Datasheet
Inductance30nH
RMS Current (Irms)5.5A
Product RangeAC3028SQ Series
Inductance Tolerance± 5%
DC Resistance Max8300µohm
Self Resonant Frequency2.4GHz
Product Length2.67mm
Product Width2.67mm
Product Height2.79mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
30nH
Product Range
AC3028SQ Series
DC Resistance Max
8300µohm
Product Length
2.67mm
Product Height
2.79mm
RMS Current (Irms)
5.5A
Inductance Tolerance
± 5%
Self Resonant Frequency
2.4GHz
Product Width
2.67mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
