Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC5037SQ-82NGCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4850496RL
Cut Tape4850496
Product RangeAC5037SQ Series
Your Part Number
1,990 In Stock
Need more?
1,990 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$1.200 | S$6.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.200 (S$1.308) |
| 50+ | S$0.693 (S$0.7554) |
| 250+ | S$0.622 (S$0.678) |
| 500+ | S$0.530 (S$0.5777) |
| 1000+ | S$0.498 (S$0.5428) |
| 2000+ | S$0.444 (S$0.484) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC5037SQ-82NGCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4850496RL
Cut Tape4850496
Product RangeAC5037SQ Series
Technical Datasheet
Inductance82nH
RMS Current (Irms)5.6A
Product RangeAC5037SQ Series
Inductance Tolerance± 2%
DC Resistance Max9400µohm
Self Resonant Frequency1.79GHz
Product Length5.84mm
Product Width3.56mm
Product Height3.73mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
82nH
Product Range
AC5037SQ Series
DC Resistance Max
9400µohm
Product Length
5.84mm
Product Height
3.73mm
RMS Current (Irms)
5.6A
Inductance Tolerance
± 2%
Self Resonant Frequency
1.79GHz
Product Width
3.56mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
