Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoAC7057SQ-R16JCopy
Order Code5143411
Product RangeACXX57SQ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.978 (S$1.066) |
| 10+ | S$0.656 (S$0.715) |
| 50+ | S$0.576 (S$0.6278) |
| 200+ | S$0.504 (S$0.5494) |
| 400+ | S$0.466 (S$0.5079) |
| 750+ | S$0.448 (S$0.4883) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.98 (S$1.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC7057SQ-R16JCopy
Order Code5143411
Product RangeACXX57SQ Series
Technical Datasheet
Inductance160nH
RMS Current (Irms)5.7A
Product RangeACXX57SQ Series
Inductance Tolerance± 5%
DC Resistance Max8250µohm
Self Resonant Frequency1GHz
Product Length7.37mm
Product Width5.59mm
Product Height5.69mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
160nH
Product Range
ACXX57SQ Series
DC Resistance Max
8250µohm
Product Length
7.37mm
Product Height
5.69mm
RMS Current (Irms)
5.7A
Inductance Tolerance
± 5%
Self Resonant Frequency
1GHz
Product Width
5.59mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
