Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoAC8057SQ-R18JCopy
Order Code5143413
Product RangeACXX57SQ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.070 (S$1.1663) |
| 50+ | S$0.820 (S$0.8938) |
| 100+ | S$0.680 (S$0.7412) |
| 250+ | S$0.610 (S$0.6649) |
| 500+ | S$0.520 (S$0.5668) |
| 20250+ | S$0.490 (S$0.5341) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.07 (S$1.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC8057SQ-R18JCopy
Order Code5143413
Product RangeACXX57SQ Series
Technical Datasheet
Inductance180nH
RMS Current (Irms)5A
Product RangeACXX57SQ Series
Inductance Tolerance± 5%
DC Resistance Max9500µohm
Self Resonant Frequency1.1GHz
Product Length8.13mm
Product Width5.59mm
Product Height5.69mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180nH
Product Range
ACXX57SQ Series
DC Resistance Max
9500µohm
Product Length
8.13mm
Product Height
5.69mm
RMS Current (Irms)
5A
Inductance Tolerance
± 5%
Self Resonant Frequency
1.1GHz
Product Width
5.59mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
