Print Page
CAT10-473J4LF
Fixed Network Resistor, 47 kohm, Isolated, 4 Resistors, 0804 [2010 Metric], Concave, ± 5%
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CAT10-473J4LFCopy |
| Order Code | 5172715 |
| Product Range | CAT10 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.052 (S$0.0567) |
| 50000+ | S$0.036 (S$0.0392) |
| 100000+ | S$0.029 (S$0.0316) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
S$520.00 (S$566.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CAT10-473J4LFCopy |
| Order Code | 5172715 |
| Product Range | CAT10 Series |
| Technical Datasheet | |
| Resistance | 47kohm |
| Network Circuit Type | Isolated |
| No. of Resistors | 4Resistors |
| Resistor Case / Package | 0804 [2010 Metric] |
| Resistor Terminals | Concave |
| Resistance Tolerance | ± 5% |
| Voltage Rating | 25V |
| Power Rating per Resistor | 63mW |
| Temperature Coefficient | ± 250ppm/°C |
| Resistor Type | General Purpose |
| Resistor Technology | Thick Film |
| Resistor Mounting | Surface Mount Device |
| Terminal Pitch | 0.5mm |
| Power Rating | 250mW |
| Product Length | 2mm |
| Product Width | 1mm |
| Product Height | 0.4mm |
| Product Range | CAT10 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 47kohm |
|---|---|
| No. of Resistors | 4Resistors |
| Resistor Terminals | Concave |
| Voltage Rating | 25V |
| Temperature Coefficient | ± 250ppm/°C |
| Resistor Technology | Thick Film |
| Terminal Pitch | 0.5mm |
| Product Length | 2mm |
| Product Height | 0.4mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Network Circuit Type | Isolated |
|---|---|
| Resistor Case / Package | 0804 [2010 Metric] |
| Resistance Tolerance | ± 5% |
| Power Rating per Resistor | 63mW |
| Resistor Type | General Purpose |
| Resistor Mounting | Surface Mount Device |
| Power Rating | 250mW |
| Product Width | 1mm |
| Product Range | CAT10 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
