Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAT16A-471J4LFCopy
Manufacturer Standard Lead Time4 weeks
Order Code3758479
Your Part Number
3,950 In Stock
Need more?
3,950 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.126 (S$0.1373) |
| 25+ | S$0.068 (S$0.0741) |
| 100+ | S$0.054 (S$0.0589) |
| 250+ | S$0.047 (S$0.0512) |
| 500+ | S$0.043 (S$0.0469) |
| 1000+ | S$0.039 (S$0.0425) |
| 2500+ | S$0.038 (S$0.0414) |
| 5000+ | S$0.036 (S$0.0392) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.13 (S$0.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAT16A-471J4LFCopy
Manufacturer Standard Lead Time4 weeks
Order Code3758479
Technical Datasheet
Resistor TerminalsConcave
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor63mW
Temperature Coefficient200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Terminal Pitch0.8mm
Power Rating-
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Terminals
Concave
Voltage Rating
50V
Temperature Coefficient
200ppm/°C
Resistor Technology
Thick Film
Power Rating
-
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Power Rating per Resistor
63mW
Resistor Type
Array
Terminal Pitch
0.8mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000485
