Print Page
CAY16-3000F4LF
Fixed Network Resistor, 300 ohm, Isolated, 4 Resistors, 1206 [3216 Metric], Convex, ± 1%
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CAY16-3000F4LFCopy |
| Order Code | 5172733 |
| Product Range | CAY16 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | S$0.067 (S$0.073) |
| 25000+ | S$0.046 (S$0.0501) |
| 50000+ | S$0.038 (S$0.0414) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
S$335.00 (S$365.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CAY16-3000F4LFCopy |
| Order Code | 5172733 |
| Product Range | CAY16 Series |
| Technical Datasheet | |
| Resistance | 300ohm |
| Network Circuit Type | Isolated |
| No. of Resistors | 4Resistors |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Terminals | Convex |
| Resistance Tolerance | ± 1% |
| Voltage Rating | 50V |
| Power Rating per Resistor | 62.5mW |
| Temperature Coefficient | ± 200ppm/°C |
| Resistor Type | Array |
| Resistor Technology | Thick Film |
| Resistor Mounting | Surface Mount Device |
| Terminal Pitch | 0.8mm |
| Power Rating | 62.5mW |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 0.5mm |
| Product Range | CAY16 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 300ohm |
|---|---|
| No. of Resistors | 4Resistors |
| Resistor Terminals | Convex |
| Voltage Rating | 50V |
| Temperature Coefficient | ± 200ppm/°C |
| Resistor Technology | Thick Film |
| Terminal Pitch | 0.8mm |
| Product Length | 3.2mm |
| Product Height | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Network Circuit Type | Isolated |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistance Tolerance | ± 1% |
| Power Rating per Resistor | 62.5mW |
| Resistor Type | Array |
| Resistor Mounting | Surface Mount Device |
| Power Rating | 62.5mW |
| Product Width | 1.6mm |
| Product Range | CAY16 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
