Print Page
CE1005Q-5N1P
Multilayer Inductor, 5.1 nH, 0.23 ohm, 5.3 GHz, 600 mA, 0402 [1005 Metric], CE1005Q Series
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CE1005Q-5N1P Multilayer Inductor, 5.1 nH, 0.23 ohm, 5.3 GHz, 600 mA, 0402 [1005 Metric], CE1005Q Series](https://sg.element14.com/productimages/standard/en_GB/4866528-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCE1005Q-5N1PCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4866933RL
Cut Tape4866933
Product RangeCE1005Q Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.052 | S$0.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.052 (S$0.0567) |
| 100+ | S$0.043 (S$0.0469) |
| 500+ | S$0.039 (S$0.0425) |
| 2500+ | S$0.035 (S$0.0382) |
| 5000+ | S$0.028 (S$0.0305) |
| 10000+ | S$0.025 (S$0.0272) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCE1005Q-5N1PCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4866933RL
Cut Tape4866933
Product RangeCE1005Q Series
Technical Datasheet
Inductance5.1nH
DC Resistance Max0.23ohm
Self Resonant Frequency5.3GHz
DC Current Rating600mA
Inductor Case / Package0402 [1005 Metric]
Product RangeCE1005Q Series
Inductance Tolerance± 0.1nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.1nH
Self Resonant Frequency
5.3GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.23ohm
DC Current Rating
600mA
Product Range
CE1005Q Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
