Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CMP0603AFX-27R0ELF.Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3494519 |
| Your Part Number | |
| Technical Datasheet |
4,325 In Stock
Need more?
4,325 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.300 (S$0.327) |
| 10+ | S$0.105 (S$0.1144) |
| 100+ | S$0.090 (S$0.0981) |
| 500+ | S$0.074 (S$0.0807) |
| 1000+ | S$0.067 (S$0.073) |
| 2000+ | S$0.066 (S$0.0719) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.30 (S$0.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CMP0603AFX-27R0ELF.Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3494519 |
| Technical Datasheet | |
| Resistance | 27ohm |
| Power Rating | 250mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Anti-Surge |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 27ohm |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | Anti-Surge |
| Product Length | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Power Rating | 250mW |
|---|---|
| Resistor Technology | Thick Film |
| Temperature Coefficient | ± 100ppm/°C |
| Product Width | 0.85mm |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000024 |
