Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CMP1206AFX-5601ELF.Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3494567 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | S$0.090 (S$0.0981) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
S$450.00 (S$490.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CMP1206AFX-5601ELF.Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3494567 |
| Technical Datasheet | |
| Power Rating | 750mW |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Anti-Surge |
| Voltage Rating | 250V |
| Product Length | 3.2mm |
| Operating Temperature Max | 155°C |
Technical Specifications
| Power Rating | 750mW |
|---|---|
| Resistor Technology | Thick Film |
| Voltage Rating | 250V |
| Operating Temperature Max | 155°C |
| Resistor Case / Package | 1206 [3216 Metric] |
|---|---|
| Resistor Type | Anti-Surge |
| Product Length | 3.2mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000031 |
