Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CMP2010-FX-1002ELF.Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3494571 |
| Your Part Number | |
| Technical Datasheet |
3,451 In Stock
Need more?
3,451 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.632 (S$0.6889) |
| 10+ | S$0.352 (S$0.3837) |
| 100+ | S$0.228 (S$0.2485) |
| 500+ | S$0.183 (S$0.1995) |
| 1000+ | S$0.170 (S$0.1853) |
| 2000+ | S$0.167 (S$0.182) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.63 (S$0.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CMP2010-FX-1002ELF.Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3494571 |
| Technical Datasheet | |
| Resistor Type | Anti-Surge |
| Voltage Rating | 200V |
| Product Width | 2.5mm |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistor Type | Anti-Surge |
|---|---|
| Product Width | 2.5mm |
| Qualification | - |
| Voltage Rating | 200V |
|---|---|
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000048 |
