Print Page
CRF2010-FZ-R020ELF
SMD Current Sense Resistor, 0.02 ohm, CRF Series, 2010 [5025 Metric], 1.5 W, ± 1%, Metal Alloy
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRF2010-FZ-R020ELF SMD Current Sense Resistor, 0.02 ohm, CRF Series, 2010 [5025 Metric], 1.5 W, ± 1%, Metal Alloy](https://sg.element14.com/productimages/standard/en_GB/3769558-40.jpg)
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CRF2010-FZ-R020ELFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel4732228RL Cut Tape4732228 |
| Product Range | CRF Series |
| Your Part Number | |
| Technical Datasheet |
3,910 In Stock
Need more?
3,910 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.585 | S$5.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.585 (S$0.6377) |
| 100+ | S$0.398 (S$0.4338) |
| 500+ | S$0.315 (S$0.3434) |
| 1000+ | S$0.287 (S$0.3128) |
| 2000+ | S$0.266 (S$0.2899) |
| 4000+ | S$0.244 (S$0.266) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CRF2010-FZ-R020ELFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel4732228RL Cut Tape4732228 |
| Product Range | CRF Series |
| Technical Datasheet | |
| Resistance | 0.02ohm |
| Product Range | CRF Series |
| Resistor Case / Package | 2010 [5025 Metric] |
| Power Rating | 1.5W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Alloy |
| Temperature Coefficient | ± 50ppm/°C |
| Product Length | 5mm |
| Product Width | 2.5mm |
| Product Height | 0.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 170°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 0.02ohm |
|---|---|
| Resistor Case / Package | 2010 [5025 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 50ppm/°C |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | CRF Series |
|---|---|
| Power Rating | 1.5W |
| Resistor Technology | Metal Alloy |
| Product Length | 5mm |
| Product Height | 0.6mm |
| Operating Temperature Max | 170°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
