Print Page
CRF2010-JZ-R001ELF
SMD Current Sense Resistor, 1000 µohm, CRF Series, 2010 [5025 Metric], 1.5 W, ± 5%, Metal Alloy
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRF2010-JZ-R001ELF SMD Current Sense Resistor, 1000 µohm, CRF Series, 2010 [5025 Metric], 1.5 W, ± 5%, Metal Alloy](https://sg.element14.com/productimages/standard/en_GB/3769558-40.jpg)
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CRF2010-JZ-R001ELFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel4732230RL Cut Tape4732230 |
| Product Range | CRF Series |
| Your Part Number | |
| Technical Datasheet |
3,980 In Stock
Need more?
3,980 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.587 | S$5.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.587 (S$0.6398) |
| 100+ | S$0.398 (S$0.4338) |
| 500+ | S$0.313 (S$0.3412) |
| 1000+ | S$0.286 (S$0.3117) |
| 2000+ | S$0.270 (S$0.2943) |
| 4000+ | S$0.253 (S$0.2758) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CRF2010-JZ-R001ELFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel4732230RL Cut Tape4732230 |
| Product Range | CRF Series |
| Technical Datasheet | |
| Resistance | 1000µohm |
| Product Range | CRF Series |
| Resistor Case / Package | 2010 [5025 Metric] |
| Power Rating | 1.5W |
| Resistance Tolerance | ± 5% |
| Resistor Technology | Metal Alloy |
| Temperature Coefficient | ± 50ppm/°C |
| Product Length | 5mm |
| Product Width | 2.5mm |
| Product Height | 0.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 170°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 1000µohm |
|---|---|
| Resistor Case / Package | 2010 [5025 Metric] |
| Resistance Tolerance | ± 5% |
| Temperature Coefficient | ± 50ppm/°C |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | CRF Series |
|---|---|
| Power Rating | 1.5W |
| Resistor Technology | Metal Alloy |
| Product Length | 5mm |
| Product Height | 0.6mm |
| Operating Temperature Max | 170°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
