Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CRM2512-FX-4700ELFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4014419 |
| Your Part Number | |
| Technical Datasheet |
3,634 In Stock
Need more?
3,634 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.726 (S$0.7913) |
| 25+ | S$0.329 (S$0.3586) |
| 100+ | S$0.298 (S$0.3248) |
| 250+ | S$0.245 (S$0.267) |
| 500+ | S$0.226 (S$0.2463) |
| 1000+ | S$0.201 (S$0.2191) |
| 2500+ | S$0.190 (S$0.2071) |
| 5000+ | S$0.187 (S$0.2038) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.73 (S$0.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CRM2512-FX-4700ELFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4014419 |
| Technical Datasheet | |
| Resistance | 470ohm |
| Power Rating | 2W |
| Resistor Type | High Power |
| Voltage Rating | 300V |
| Product Length | 6.3mm |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 470ohm |
|---|---|
| Resistor Type | High Power |
| Product Length | 6.3mm |
| Qualification | - |
| Power Rating | 2W |
|---|---|
| Voltage Rating | 300V |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000063 |
