Print Page
CWM0612QFX-1201ELF
SMD Chip Resistor, 1.2 kohm, ± 1%, 1 W, 0612 [1632 Metric], Thick Film, High Power
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CWM0612QFX-1201ELF SMD Chip Resistor, 1.2 kohm, ± 1%, 1 W, 0612 [1632 Metric], Thick Film, High Power](https://sg.element14.com/productimages/standard/en_GB/4755283-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCWM0612QFX-1201ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4755290
Cut Tape4755290RL
Product RangeCWM-Q Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.142 (S$0.1548) |
| 100+ | S$0.124 (S$0.1352) |
| 500+ | S$0.096 (S$0.1046) |
| 1000+ | S$0.088 (S$0.0959) |
| 2500+ | S$0.080 (S$0.0872) |
| 5000+ | S$0.071 (S$0.0774) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$1.42 (S$1.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCWM0612QFX-1201ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4755290
Cut Tape4755290RL
Product RangeCWM-Q Series
Technical Datasheet
Resistance1.2kohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package0612 [1632 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCWM-Q Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length1.6mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.2kohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CWM-Q Series
Voltage Rating
200V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0612 [1632 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
