Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | DR331-253AECopy |
| Order Code | 5172334 |
| Product Range | DR331 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | S$1.210 (S$1.3189) |
| 7500+ | S$0.945 (S$1.030) |
| 15000+ | S$0.846 (S$0.9221) |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
S$1,815.00 (S$1,978.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | DR331-253AECopy |
| Order Code | 5172334 |
| Product Range | DR331 Series |
| Technical Datasheet | |
| DC Current Rating | 500mA |
| Inductance | 25µH |
| DC Resistance Max | 0.2ohm |
| Product Range | DR331 Series |
| Impedance | - |
| Voltage Rating VAC | 42V |
| Voltage Rating VDC | 80V |
| Inductor Case / Package | - |
| Product Length | 7.3mm |
| Product Width | 5.4mm |
| Product Height | 4.7mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 135°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DC Current Rating | 500mA |
|---|---|
| DC Resistance Max | 0.2ohm |
| Impedance | - |
| Voltage Rating VDC | 80V |
| Product Length | 7.3mm |
| Product Height | 4.7mm |
| Operating Temperature Max | 135°C |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance | 25µH |
|---|---|
| Product Range | DR331 Series |
| Voltage Rating VAC | 42V |
| Inductor Case / Package | - |
| Product Width | 5.4mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
