Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPST155-101F-N104Copy
Order Code5139438
Product RangePST155 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.250 (S$1.3625) |
| 10+ | S$1.090 (S$1.1881) |
| 100+ | S$0.988 (S$1.0769) |
| 500+ | S$0.951 (S$1.0366) |
| 1000+ | S$0.900 (S$0.981) |
| 2000+ | S$0.832 (S$0.9069) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.25 (S$1.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPST155-101F-N104Copy
Order Code5139438
Product RangePST155 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element Material-
Adjustment TypeTop Adjust
Track Resistance100kohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product RangePST155 Series
Power Rating250mW
Resistance Tolerance± 20%
Temperature Coefficient-
Trimmer Shape / Size15 mm Round
Resistor Case / Package-
Product Length15mm
Product Width5.4mm
Product Height5.4mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
PST155 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
15 mm Round
Product Length
15mm
Product Height
5.4mm
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Element Material
-
Track Resistance
100kohm
No. of Turns
1Turns
Power Rating
250mW
Temperature Coefficient
-
Resistor Case / Package
-
Product Width
5.4mm
Operating Temperature Min
-10°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
