Print Page
SA2-3100-SBB-HS
Gas Discharge Tube (GDT), SA2-HS Series, 3.1 kV, 2 Terminal Through Hole, 10 kA, 3.7 kV
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SA2-3100-SBB-HSCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4839192 |
| Product Range | SA2-HS Series |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.720 (S$7.3248) |
| 50+ | S$4.280 (S$4.6652) |
| 100+ | S$3.950 (S$4.3055) |
| 250+ | S$3.540 (S$3.8586) |
| 500+ | S$3.260 (S$3.5534) |
| 1000+ | S$3.120 (S$3.4008) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.72 (S$7.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SA2-3100-SBB-HSCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4839192 |
| Product Range | SA2-HS Series |
| Technical Datasheet | |
| Product Range | SA2-HS Series |
| DC Breakover Voltage | 3.1kV |
| GDT Case Style | 2 Terminal Through Hole |
| Impulse Discharge Current | 10kA |
| Impulse Sparkover Voltage | 3.7kV |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | SA2-HS Series |
|---|---|
| GDT Case Style | 2 Terminal Through Hole |
| Impulse Sparkover Voltage | 3.7kV |
| DC Breakover Voltage | 3.1kV |
|---|---|
| Impulse Discharge Current | 10kA |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Costa Rica Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85359000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
