Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSMLJ16CA-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4835073
Cut Tape4835073RL
Product RangeSMLJ-R Series
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.280 (S$2.4852) |
| 10+ | S$1.840 (S$2.0056) |
| 100+ | S$1.450 (S$1.5805) |
| 500+ | S$1.290 (S$1.4061) |
| 1000+ | S$0.728 (S$0.7935) |
| 5000+ | S$0.714 (S$0.7783) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.28 (S$2.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMLJ16CA-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4835073
Cut Tape4835073RL
Product RangeSMLJ-R Series
Technical Datasheet
Product RangeSMLJ-R Series
TVS PolarityBidirectional
Reverse Standoff Voltage16V
Clamping Voltage Max33.8V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage17.8V
Maximum Breakdown Voltage19.7V
Peak Pulse Power Dissipation3kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SMLJ-R Series
Reverse Standoff Voltage
16V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
17.8V
Peak Pulse Power Dissipation
3kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
33.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
19.7V
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
