Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-150MCopy
Order Code5173177
Product RangeSRN6045TA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | S$0.280 (S$0.3052) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
S$560.00 (S$610.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-150MCopy
Order Code5173177
Product RangeSRN6045TA Series
Inductance15µH
RMS Current (Irms)2.8A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.8A
Product RangeSRN6045TA Series
Inductor Case / Package-
DC Resistance Max0.071ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
SRN6045TA Series
DC Resistance Max
0.071ohm
Product Length
6mm
Product Height
4.2mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
3.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
