Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP3212A-1R5MCopy
Order Code5173306
Product RangeSRP3212A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | S$0.240 (S$0.2616) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
S$480.00 (S$523.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3212A-1R5MCopy
Order Code5173306
Product RangeSRP3212A Series
Inductance1.5µH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeSRP3212A Series
Inductor Case / Package-
DC Resistance Max0.053ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP3212A Series
DC Resistance Max
0.053ohm
Product Length
3.2mm
Product Height
1mm
RMS Current (Irms)
4.4A
Saturation Current (Isat)
5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
