Print Page
TBU-CA025-050-WH
Surge Protector, High Speed Surge Protector IC, 1 Pole, 100 VAC, PCB - Surface Mount
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | TBU-CA025-050-WHCopy |
| Order Code | 5172902 |
| Product Range | TBU-CA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$2.000 (S$2.180) |
| 15000+ | S$1.690 (S$1.8421) |
| 30000+ | S$1.500 (S$1.635) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
S$6,000.00 (S$6,540.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | TBU-CA025-050-WHCopy |
| Order Code | 5172902 |
| Product Range | TBU-CA Series |
| Technical Datasheet | |
| Suppressor Type | High Speed Surge Protector IC |
| No. of Poles | 1 Pole |
| SPD Type | - |
| Peak Surge Current | - |
| Continuing Operating Voltage Max | 100VAC |
| Suppressor Mounting | PCB - Surface Mount |
| Product Range | TBU-CA Series |
| Plug Type | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Suppressor Type | High Speed Surge Protector IC |
|---|---|
| SPD Type | - |
| Continuing Operating Voltage Max | 100VAC |
| Product Range | TBU-CA Series |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Poles | 1 Pole |
|---|---|
| Peak Surge Current | - |
| Suppressor Mounting | PCB - Surface Mount |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
