Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoTCS-DL004-250-WHCopy
Order Code5172916
Product RangeTCS-DL Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 9000+ | S$0.440 (S$0.4796) |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 9000
S$3,960.00 (S$4,316.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTCS-DL004-250-WHCopy
Order Code5172916
Product RangeTCS-DL Series
Suppressor TypeHigh Speed Surge Protector IC
No. of Poles2 Pole
SPD Type-
Peak Surge Current-
Continuing Operating Voltage Max-
Suppressor MountingPCB - Surface Mount
Product RangeTCS-DL Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Suppressor Type
High Speed Surge Protector IC
SPD Type
-
Continuing Operating Voltage Max
-
Product Range
TCS-DL Series
SVHC
No SVHC (04-Feb-2026)
No. of Poles
2 Pole
Peak Surge Current
-
Suppressor Mounting
PCB - Surface Mount
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
