Print Page
4,939 In Stock
Need more?
4,939 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.174 (S$0.1897) |
| 50+ | S$0.134 (S$0.1461) |
| 100+ | S$0.119 (S$0.1297) |
| 250+ | S$0.106 (S$0.1155) |
| 500+ | S$0.098 (S$0.1068) |
| 1000+ | S$0.090 (S$0.0981) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.17 (S$0.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | WS1M1500JCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4839756 |
| Product Range | WS Series |
| Technical Datasheet | |
| Resistance | 150ohm |
| Product Range | WS Series |
| Power Rating | 1W |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | - |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 200ppm/°C |
| Resistor Type | High Surge |
| Product Diameter | 4.5mm |
| Product Length | 9.5mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 200°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 150ohm |
|---|---|
| Power Rating | 1W |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Wirewound |
| Resistor Type | High Surge |
| Product Length | 9.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | WS Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | - |
| Temperature Coefficient | ± 200ppm/°C |
| Product Diameter | 4.5mm |
| Product Width | - |
| Operating Temperature Max | 200°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |

