Print Page
ZV30K1812801NIR1
TVS Varistor, 30 V, 38 V, ZV Series, 77 V, 1812 [4532 Metric], Multilayer Varistor (MLV)
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 6000+ | S$0.380 (S$0.4142) |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
S$2,280.00 (S$2,485.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | ZV30K1812801NIR1Copy |
| Order Code | 5172930 |
| Product Range | ZV Series |
| Technical Datasheet | |
| Voltage Rating VAC | 30V |
| Voltage Rating VDC | 38V |
| Product Range | ZV Series |
| Clamping Voltage Vc Max | 77V |
| Varistor Case Style | 1812 [4532 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µs | 800A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 4.4J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Voltage Rating VAC | 30V |
|---|---|
| Product Range | ZV Series |
| Varistor Case Style | 1812 [4532 Metric] |
| Peak Surge Current @ 8/20µs | 800A |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 38V |
|---|---|
| Clamping Voltage Vc Max | 77V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 4.4J |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Slovenia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
