Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No100-42-9V-R-BLCopy
Order Code4952558
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
IP Rating-
Body ColourBlack
NEMA Rating-
Product Range-
Alternatives for 100-42-9V-R-BL
1 Product Found
Product Overview
The 100-42-9V-R-BL is a very versatile Shell Enclosure made of acrylonitrile butadiene styrene (ABS) with black finish. It has with recessed area for membrane keypad.
- Shell case with 9V battery compartment
- UL94-HB Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
IP Rating
-
NEMA Rating
-
Enclosure Material
ABS
Body Colour
Black
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174636
