Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | WTP-8Copy |
| Order Code | 666385 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | WTP-8Copy |
| Order Code | 666385 |
| Technical Datasheet | |
| Label Type | Tamperproof |
| Label Height | - |
| Label Width | - |
| Label Material | Vinyl |
| Label Legend | QA Seal |
| Label Colour | Green on White |
| Pack Quantity | 20 |
| Product Range | - |
Technical Specifications
| Label Type | Tamperproof |
|---|---|
| Label Width | - |
| Label Legend | QA Seal |
| Pack Quantity | 20 |
| Label Height | - |
|---|---|
| Label Material | Vinyl |
| Label Colour | Green on White |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39191012 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
