Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | 6N139-500ECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4565103 |
| Your Part Number | |
| Technical Datasheet |
4,000 In Stock
1,000 more incoming. You can reserve stock now
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$2.420 (S$2.6378) |
| 3000+ | S$1.720 (S$1.8748) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
S$2,420.00 (S$2,637.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | 6N139-500ECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4565103 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | Surface Mount DIP |
| No. of Pins | 8Pins |
| Supply Voltage Range | 3V to 5.5V |
| Isolation Voltage | 5kVrms |
| IC Case / Package | Surface Mount DIP |
| CTR Min | - |
| Bandwidth | 200kHz |
| Gain Bandwidth Product | 200kHz |
| Gain Non-Linearity Max | 0.05% |
| Isolation Type | Optical |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
| No. of Amplifiers | 1 Amplifier |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 8Pins |
| Isolation Voltage | 5kVrms |
| CTR Min | - |
| Gain Bandwidth Product | 200kHz |
| Isolation Type | Optical |
| Operating Temperature Min | -40°C |
| Product Range | - |
| No. of Amplifiers | 1 Amplifier |
| Optocoupler Case Style | Surface Mount DIP |
|---|---|
| Supply Voltage Range | 3V to 5.5V |
| IC Case / Package | Surface Mount DIP |
| Bandwidth | 200kHz |
| Gain Non-Linearity Max | 0.05% |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
