Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAEDR-8100-1Q1Copy
Order Code1161100
Product RangeAEDR-8000 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEDR-8100-1Q1Copy
Order Code1161100
Product RangeAEDR-8000 Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution180LPI
No. of Detents0 Detents
OrientationVertical
Encoder OutputQuadrature
Encoder MountingSurface Mount
Product RangeAEDR-8000 Series
Rotational Speed Max-
Rotational Life Cycles180
No. of Channels2Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IP Rating-
TerminationSolder Pin
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
180LPI
Orientation
Vertical
Encoder Mounting
Surface Mount
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-20°C
IP Rating
-
Encoder Type
Incremental
No. of Detents
0 Detents
Encoder Output
Quadrature
Product Range
AEDR-8000 Series
Rotational Life Cycles
180
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Termination
Solder Pin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
