Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HCPL-053L-000E.Copy |
| Order Code | 9129901 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HCPL-053L-000E.Copy |
| Order Code | 9129901 |
| Technical Datasheet | |
| No. of Channels | 2 Channel |
| Optocoupler Case Style | SOIC |
| No. of Pins | 8Pins |
| Forward Current If Max | 25mA |
| Isolation Voltage | 3.75kV |
| CTR Min | 19% |
| Collector Emitter Voltage V(br)ceo | - |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| No. of Channels | 2 Channel |
|---|---|
| No. of Pins | 8Pins |
| Isolation Voltage | 3.75kV |
| Collector Emitter Voltage V(br)ceo | - |
| SVHC | No SVHC (12-Jan-2017) |
| Optocoupler Case Style | SOIC |
|---|---|
| Forward Current If Max | 25mA |
| CTR Min | 19% |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
