Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HCPL-817-00DECopy |
| Order Code | 1244548 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HCPL-817-00DECopy |
| Order Code | 1244548 |
| Technical Datasheet |
Product Overview
The HCPL-817-00DE is a 1-channel 4-pin high density mounting type Phototransistor Optocoupler contains a light emitting diode optically coupled to a phototransistor. Input-output isolation voltage is 5000Vrms. It is suitable for signal transmission between circuits of different potentials and impedances.
- 4μs Typical response time
- 6V Reverse input voltage
- 10μA at 4V Reverse current
- 200mW Total power dissipation
- 50% Minimum current transfer ratio
Applications
Signal Processing, Computers & Computer Peripherals, Power Management
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
