Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHEDS-5500#A03Copy
Order Code1161182
Product RangeHEDS-55xx Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDS-5500#A03Copy
Order Code1161182
Product RangeHEDS-55xx Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution500PPR
No. of Detents0 Detents
OrientationVertical
Encoder OutputQuadrature
Encoder MountingScrew Mount
Product RangeHEDS-55xx Series
Rotational Speed Max30000rpm
Rotational Life Cycles500
No. of Channels2Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter3.18mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max100°C
IP Rating-
TerminationSolder Pin
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
500PPR
Orientation
Vertical
Encoder Mounting
Screw Mount
Rotational Speed Max
30000rpm
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
Encoder Type
Incremental
No. of Detents
0 Detents
Encoder Output
Quadrature
Product Range
HEDS-55xx Series
Rotational Life Cycles
500
Shaft Type
No Shaft
Shaft Diameter
3.18mm
Supply Voltage Max
5.5V
Operating Temperature Max
100°C
Termination
Solder Pin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
