Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-C415Copy
Order Code1003424
Technical Datasheet
LED ColourOrange
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ602nm
Luminous Intensity138mcd
Viewing Angle15°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HLMP-C415 is a super ultra-bright orange LED Lamp with non-diffused lens. It is designed to produce a bright light source and smooth radiation pattern. This lamp has been designed with a 20mil lead frame, enhanced flange and tight meniscus controls, making it compatible with radial lead automated insertion equipment.
- Very high intensity
- Exceptional uniformity
- Binned for colour and intensity
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Orange
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
1.9V
Luminous Intensity
138mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
602nm
Viewing Angle
15°
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
