Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HLMP-CM15-S0000Copy |
| Order Code | 1003158 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HLMP-CM15-S0000Copy |
| Order Code | 1003158 |
| Technical Datasheet | |
| LED Colour | Green |
| LED Mounting | Through Hole |
| LED Case Size | T-1 3/4 (5mm) |
| Forward Current If | 20mA |
| Forward Voltage | 3.2V |
| Luminous Intensity | 1.9cd |
| Viewing Angle | 15° |
| Lens Shape | Round |
| Product Range | - |
| Automotive Qualification Standard | - |
Technical Specifications
| LED Colour | Green |
|---|---|
| LED Case Size | T-1 3/4 (5mm) |
| Forward Voltage | 3.2V |
| Viewing Angle | 15° |
| Product Range | - |
| LED Mounting | Through Hole |
|---|---|
| Forward Current If | 20mA |
| Luminous Intensity | 1.9cd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00035 |
