
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HSMA-A431-Y00M1Copy |
| Order Code | Re-Reel1108950RL Cut Tape1108950 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HSMA-A431-Y00M1Copy |
| Order Code | Re-Reel1108950RL Cut Tape1108950 |
| Technical Datasheet | |
| LED Colour | Amber |
Product Overview
The HSMA-A431-Y00M1 is an amber SMD LED Indicator made of AlInGaP. This high-performance PLCC-4 package LED targeted mainly in automotive & electronics signs and signals (ESS) markets. This top-mount single-chip package with focused radiation, offers high brightness in beam direction and is excellent for interior automotive, indoor and outdoor sign and industrial applications. With additional lens in 30° variants, this product is especially fitting to applications for traffic lights, CHMSL and displays. This is able to dissipate heat better compared to the PLCC-2 package. In proportion to this increase in driving current, this family of LED is able to produce higher light output compared to the conventional PLCC-2 SMT LED. As an extension of the standard flat top PLCC-4 SMT LED, the power PLCC-4 with lens device is able to provide focused beams within narrow viewing angles (30°) meeting the market's requirements for focused radiation and high brightness in beam directions.
- High reliability
- High brightness using dice technology
- High optical efficiency
Applications
LED Lighting, Signalling, Automotive, Industrial
Technical Specifications
| LED Colour | Amber |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0005 |
