Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HSMC-A100-P30J1Copy |
| Order Code | 1058384 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HSMC-A100-P30J1Copy |
| Order Code | 1058384 |
| Technical Datasheet | |
| LED Colour | Red |
| LED Mounting | SMD |
| LED Case Size | PLCC-2 |
| Forward Current If | 20mA |
| Forward Voltage | 1.9V |
| Luminous Intensity | 90mcd |
| Viewing Angle | 120° |
| Lens Shape | Round |
| Product Range | - |
| Automotive Qualification Standard | - |
Alternatives for HSMC-A100-P30J1
1 Product Found
Technical Specifications
| LED Colour | Red |
|---|---|
| LED Case Size | PLCC-2 |
| Forward Voltage | 1.9V |
| Viewing Angle | 120° |
| Product Range | - |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Luminous Intensity | 90mcd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0005 |
