
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HSME-A100-N82J1Copy |
| Order Code | 1830408 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HSME-A100-N82J1Copy |
| Order Code | 1830408 |
| Technical Datasheet | |
| LED Colour | Yellow Green |
| LED Mounting | SMD |
| LED Case Size | PLCC-2 |
| Forward Current If | 20mA |
| Forward Voltage | 1.9V |
| Luminous Intensity | 90mcd |
| Viewing Angle | 120° |
| Lens Shape | Round |
| Product Range | - |
| Automotive Qualification Standard | - |
Product Overview
The HSME-A100-N82J1 is a PLCC-2 yellow-green SMD LED Indicator made of AlInGaP. This LED offers high reliability performance and is designed to work under a wide range of environmental conditions. The high reliability feature makes them ideally suited to be used under harsh interior automotive as well as interior signs application conditions. It is compatible with IR solder reflow process. Due to the high reliability feature of this product, it can also be mounted using through the wave soldering process. The super wide viewing angle at 120° makes it LED ideally suited for panel, push button or general backlighting in automotive interior, office equipment, industrial equipment and home appliances. The flat top emitting surface makes it easy for this LED to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this LED is also suitable to be used as LED pixels in interior electronic signs.
- High reliability
- High brightness using dice technology
- Compatible with both IR and TTW soldering process
Applications
LED Lighting, Signalling, Automotive
Warnings
This is a Class 2 ESD sensitive device, please observe appropriate precautions during handling and processing.
Technical Specifications
| LED Colour | Yellow Green |
|---|---|
| LED Case Size | PLCC-2 |
| Forward Voltage | 1.9V |
| Viewing Angle | 120° |
| Product Range | - |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Luminous Intensity | 90mcd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00007 |
